2-position, unshrouded header with a 10mm pitch, designed for vertical, through-hole mounting. Features brass contacts with tin plating, a 15A current rating, and a 600V voltage rating. The green housing is constructed from UL94 V-0 rated material. Termination is via solder, with a pin length of 0.28 inches and a tail length of 3.5mm. This RoHS and ELV compliant component is supplied in bulk packaging.
TE Connectivity 282833-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pin Length | 0.28inch |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282833-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.