
PCB mount terminal block, 5 positions, 1 row, straight orientation, 2.54mm pitch. Features brass contacts with tin plating, rated for 10A and 150V AC. Through-hole mounting, screwless terminal block design, UL approved, and UL94 V-0 flammability. Operating temperature range of -40°C to 105°C, lead-free, and RoHS compliant.
TE Connectivity 282834-5 technical specifications.
| Approvals | UL |
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282834-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
