
7-position, 2.54mm pitch wire-to-board terminal block with straight, through-hole mounting. Features brass contacts with tin plating, rated for 10A per contact and 150V operating voltage. This screwless terminal block offers a green housing, UL94 V-0 flammability rating, and operates within a -40°C to 105°C temperature range. Side stackable design with a 3.4mm tail length.
TE Connectivity 282834-7 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282834-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
