
2-position, 1-row, straight, through-hole mount terminal block with 5.08mm pitch. Features brass contacts with tin plating, rated for 10A and 250V AC. Housing is green, UL94 V-0 flammability rated, and RoHS compliant. Designed for solder termination, accommodating wire gauges from 16AWG to 30AWG.
TE Connectivity 282835-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282835-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
