
General purpose terminal block with 4 positions and a 5.08mm pitch. Features straight, solder termination for through-hole mounting. Rated for 10A per contact and 250V AC maximum voltage. Constructed with brass contacts and tin plating, housed in green UL94 V-0 rated material. RoHS and ELV compliant.
TE Connectivity 282835-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282835-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
