6-position, 1-level terminal block with 5.08mm pitch. Features straight, through-hole mounting and solder termination. Rated for 10A current and 300V voltage, with brass contacts plated in brass and tin. Housing is green, UL94 V-0 flammability rated, and RoHS/ELV compliant. Accommodates wire gauges from 16AWG to 30AWG.
TE Connectivity 282835-6 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282835-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.