
3-position, 1-row, straight header terminal block with 5mm pitch. Features brass contacts with tin plating, rated for 13.5A and 300V AC. Nylon insulation and green housing ensure durability, with UL and RoHS compliance. Through-hole mounting and side-stackable design facilitate board assembly.
TE Connectivity 282836-3 technical specifications.
| Approvals | UL |
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole, Board |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13.5A |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| Width | 10mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 16AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282836-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
