General purpose terminal block featuring 9 positions with a 5.08mm pitch. This straight, single-level block offers 13.5A current rating per contact and a 300V voltage rating. Constructed with a green polyamide housing and brass contacts with tin plating, it supports wire gauges from 16AWG to 28AWG. The design includes interlock and side-stackable capabilities, with solder termination and a 3.5mm tail length.
TE Connectivity 282837-9 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Housing Color | Green |
| Interlock | Yes (With) |
| Material | Polyamide |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 282837-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.