
General purpose terminal block featuring a straight, through-hole mounting orientation with a 10.16mm pitch. This 2-position, 1-level block offers screwless termination for wire gauges between 16AWG and 30AWG, with a maximum current rating of 13.5A per contact and a voltage rating of 750V. Constructed with brass contacts and tin plating, the green housing is UL94 V-0 flammability rated and includes interlock functionality.
TE Connectivity 282839-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 0.4inch |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 750V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282839-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
