
Screwless terminal block with 3 positions and 3 circuits, featuring a straight, through-hole mount orientation. This 1-level, 1-row connector offers a 17.5A current rating and 600V voltage rating. Constructed with a green nylon housing and brass contacts with tin plating, it measures 25.4mm in length, 9mm in width, and 15.2mm in depth, with a 0.4-inch pitch. Includes interlock and side stackable features, with a tail length of 3.5mm.
TE Connectivity 282843-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 15.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282843-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
