
General terminal block featuring 6 positions and 6 contacts with a 10.16mm pitch. This straight, female header offers a 17.5A current rating and a 600V voltage rating. Constructed with a green polyamide housing and brass contacts with tin plating, it supports solder termination and through-hole mounting. The block is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 282843-6 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 15.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 55.88mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.4inch |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 9mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282843-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.