The Buchanan terminal block is a 2-position, 17.5A, 300V terminal block with a through hole package type. It features a straight orientation and is available in bulk packaging. The terminal block is RoHS compliant and has a maximum wire gauge of 30AWG and a minimum wire gauge of 12AWG. It is designed for use in applications where a reliable and efficient connection is required.
TE Connectivity 282845-9 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282845-9 to view detailed technical specifications.
No datasheet is available for this part.