TE Connectivity 282846-9 technical specifications.
| Type | Eurostyle Block |
| Gender | RCP |
| Number of Contacts | 9 |
| Body Orientation | Straight |
| Max Current Rating | 17.5/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 282846-9 to view detailed technical specifications.
No datasheet is available for this part.