
9-position, 1-level, straight terminal block with 5.08mm pitch. Features brass contacts with tin plating, rated for 17.5A and 300V AC. Designed for through-hole mounting with solder termination, supporting wire gauges from 12AWG to 30AWG. Includes interlock and side stackable capabilities, with a UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
TE Connectivity 282847-9 technical specifications.
| Package/Case | 0508 |
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Current Rating | 17.5A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 0.15inch |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282847-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.