General purpose terminal block featuring 4 positions and 4 contacts with a 10mm pitch. Straight, through-hole mounting design with brass contacts plated in brass and tin. Rated for 17.5A per contact and 600V, accepting wire gauges from 12AWG to 30AWG. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 282848-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282848-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.