This terminal block from TE Connectivity features a maximum current rating of 17.5A and a maximum voltage rating of 600V. It is available in a through-hole package and is compliant with RoHS regulations. The block has a brass plating and a screw termination. It is suitable for use in a variety of applications, including those that require high current and voltage handling.
TE Connectivity 282848-7 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282848-7 to view detailed technical specifications.
No datasheet is available for this part.