Four-position, single-row terminal block featuring a 10.16mm pitch and straight, through-hole mounting. This general terminal block offers 17.5A current rating per contact and a 600V voltage rating. Constructed with brass contacts and tin plating, it boasts a green housing and UL94 V-0 flammability rating. Designed for 12-30AWG wire, it is RoHS and ELV compliant.
TE Connectivity 282849-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 10.16mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282849-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.