General purpose terminal block featuring a 4-position, 1-level, right-angle configuration with a 10mm pitch. This through-hole mount component supports a maximum current of 17.5A and a voltage rating of 600V AC. Constructed with brass contacts plated in brass and tin, it offers a UL94 V-0 flammability rating and is RoHS and ELV compliant. Accommodates wire gauges from 12AWG to 30AWG.
TE Connectivity 282852-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 10mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282852-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.