General purpose terminal block featuring 6 positions and 6 circuits. This right-angle, through-hole mount component offers a 10mm pitch and accepts wire gauges from 12AWG to 30AWG. Rated for 600V and 17.5A, it utilizes brass contacts with tin plating and a green housing. The flammability rating is UL94 V-0, and it is RoHS and ELV compliant.
TE Connectivity 282852-6 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 10mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282852-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.