2-position, right-angle terminal block with 7.62mm pitch. Features brass contacts with tin plating, rated for 17.5A and 300V. Through-hole mounting and UL94 V-0 flammability rating. Green housing, 2 circuits, and accommodates wire gauges from 12AWG to 30AWG. RoHS and ELV compliant.
TE Connectivity 282855-2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282855-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.