Four-position, single-level terminal block with 5.08mm pitch. Features right-angle, through-hole mounting and brass contacts with tin plating. Rated for 24A and 300V, it accommodates wire gauges from 12AWG to 30AWG. Housing is green, with UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 282863-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282863-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.