3-position, 2-level terminal block with 5mm pitch and straight, solder termination. Features brass contacts with tin plating, rated for 13.5A and 300V AC. Housing is green, UL94 V-0 flammability rated, and includes interlock functionality. Supports wire gauges from 12AWG to 30AWG, with a maximum operating temperature of 105°C.
TE Connectivity 282868-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 282868-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
