
6-position, 2-row, 3-circuit wire-to-board terminal block with 5.08mm pitch. Features straight, through-hole mounting with solder termination and brass contacts with tin plating. Rated for 13.5A and 300V, with a maximum operating temperature of 105°C. Includes interlock functionality and a UL94 V-0 flammability rating.
TE Connectivity 282869-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 18.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 17.78mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282869-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.