TE Connectivity 282872-2 technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Body Orientation | Straight |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 282872-2 to view detailed technical specifications.
No datasheet is available for this part.