3-position, straight, solder terminal block with 5mm pitch. Features brass contacts with brass and tin plating, rated for 17.5A and 300V. Designed for through-hole mounting, accommodating wire gauges from 12AWG to 30AWG. Operates within a temperature range of -40°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 282900-8 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 17.5A |
| Depth | 10.2mm |
| Length | 40.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282900-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.