3-position, 2-level, straight orientation PCB mount terminal block with 5.08mm pitch. Features brass contacts with tin plating, a 24A current rating, and a 300V voltage rating. Designed for through-hole mounting, this screwless terminal block supports wire gauges from 12AWG to 30AWG and operates within a temperature range of -40°C to 105°C. Housing is green, UL94 V-0 flammability rated, and includes interlock and side stackable features.
TE Connectivity 282909-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 24A |
| Current Rating | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 24A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 0.157inch |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282909-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.