3-position, straight, through-hole mount terminal block with 5.08mm pitch. Features brass contacts with tin plating, a 24A current rating, and 300V voltage capacity. Housing is green, constructed from UL94 V-0 rated material, and operates between -40°C and 105°C. Designed for wire gauges from 12AWG to 30AWG.
TE Connectivity 282913-3 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 24A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282913-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.