TE Connectivity 282917-4 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 24A |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 36 |
| Number of Levels | 3 |
| Number of Positions Per Level | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282917-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.