TE Connectivity 282928-5 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 10 |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | Buchanan |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 282928-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.