TE Connectivity 282938-2 technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -45 |
| Contact Gender | FEMALE-FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | F |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 282938-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.