TE Connectivity 282969-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282969-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.