TE Connectivity 2829724-1 technical specifications.
| Cable Type | UL 1015 |
| Wire Size | 18AWG |
| Connector Type A | Ground Clip |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2829724-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.