
6-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a 3.5mm pitch and 1.8mm mating tab width. Operates within a -22°C to 221°C temperature range and is polarized for secure mating. This black, free-hanging housing is designed for crimp termination and is RoHS compliant.
TE Connectivity 282989-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 1.008inch |
| Hybrid Connector | No |
| Length | 24.2mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282989-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.