
Six-position, wire-to-wire connector housing with straight orientation, designed for crimp termination. This black, rectangular connector features a 3.5mm pitch and two rows, accommodating six tab contacts. Operating within a temperature range of -22°C to 221°C, it offers a compact design with dimensions of 25mm length, 1.236 inches width, and 0.677 inches height.
TE Connectivity 282992-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 0.677inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 25mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.236inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 282992-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.