TE Connectivity 2834054-2 technical specifications.
| Type | Wire to Board |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 4.5mm |
| Number of Rows | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 9/ContactA |
| Max Voltage Rating | 600VAC |
| Height | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2834054-2 to view detailed technical specifications.
No datasheet is available for this part.