
5-position, 5mm pitch, general terminal block with screw termination. Features a 15A current rating and 300V AC maximum voltage rating. Constructed with a green nylon housing and tin-plated bronze contacts. Designed for cable mounting with a straight orientation and single level. This screwless terminal block offers side stackability and a UL94 V-0 flammability rating.
TE Connectivity 284040-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Not Applicable |
| Length | 25mm |
| Material | Nylon |
| Max Current Rating | 15A |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 284040-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.