General purpose terminal block featuring 6 positions and 6 circuits for cable mounting. This straight-orientation, free-hanging block utilizes screw termination with bronze contacts plated in tin, rated for 15A and 300V. Constructed with a green, UL94 V-0 rated housing, it accommodates wire gauges from 12AWG to 30AWG and offers a 10mm pitch.
TE Connectivity 284044-6 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284044-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.