General purpose terminal block featuring 6 positions and 6 contacts, designed for cable mounting with a straight orientation. This 1-level, 1-row block offers a 10.16mm pitch and accepts wire gauges from 12AWG to 30AWG. It is rated for 15A per contact and a maximum voltage of 600V, with a current rating of 15A. The housing is green, constructed with bronze contacts plated in tin, and meets UL94 V-0 flammability standards. RoHS compliant and ELV compliant.
TE Connectivity 284051-6 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Not Applicable |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284051-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.