Shrouded header with 2 positions and 2 rows, featuring a 5.08mm pitch. This right-angle, through-hole component offers 4 contacts with copper alloy, tin-plated terminals, rated for 12A continuous current and a maximum of 15A. It operates within a temperature range of -40°C to 110°C and supports 300V. The green housing is UL94 V-0 flammability rated, includes an interlock, and is side-stackable.
TE Connectivity 284053-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284053-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.