Shrouded Header, Wire-to-Board Connector System, 3 positions, 2 rows, 6 contacts, 5.08mm pitch. Features a 15A max current rating, 300V voltage rating, and operates from -40°C to 110°C. Copper alloy contacts with tin plating, right-angle, through-hole solder termination, and a 3.5mm tail length. Housing is green, UL94 V-0 flammability rated, and includes interlock functionality. Side stackable design.
TE Connectivity 284053-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284053-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.