4-position shrouded header, right-angle, through-hole mount with a 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A current and 300V AC voltage. Operates within a temperature range of -40°C to 110°C. Includes a closed end and screwless terminal block, with a green housing and UL94 V-0 flammability rating.
TE Connectivity 284061-4 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| Depth | 22.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 24.9mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 284061-4 to view detailed technical specifications.
No datasheet is available for this part.