Shrouded Header, Right Angle, 5 Positions, 2 Rows, 5.08mm Pitch. Features a 15A max current rating, 300V max voltage rating, and operates from -40°C to 110°C. Constructed with copper alloy contacts plated in tin, and a green UL94 V-0 flammability rated housing. Termination is solder with a 3.5mm tail length. Includes a screwless terminal block and is ELV compliant.
TE Connectivity 284061-5 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| Depth | 22.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 29.98mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 2 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 284061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.