Two-level, 6-position, right-angle header with 5.08mm pitch. Features a green housing, copper alloy contacts with tin plating, and a 15A maximum current rating. This screwless terminal block is designed for through-hole mounting and solder termination, offering a 300V AC voltage rating. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 284061-6 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| Depth | 22.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 35.06mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284061-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.