Screwless terminal block with 7 positions per level across 2 rows, featuring a 5.08mm pitch. This shrouded header offers a 15A current rating and 300V voltage rating, with copper alloy contacts plated in tin. Designed for through-hole mounting with solder termination, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The green housing ensures clear identification.
TE Connectivity 284061-7 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 2 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284061-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.