
Screwless terminal block with 12 contacts, 6 positions per level, and 2 rows, featuring a 5mm pitch and vertical orientation. Rated for 300V and 15A maximum current, this through-hole mount component has bronze contacts with tin plating and a green housing. It includes a closed end, interlock, and is shrouded, with a flammability rating of UL94 V-0.
TE Connectivity 284065-6 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| Depth | 22.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 35.06mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 284065-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.