Shrouded header with 8 positions and 2 levels, featuring a 5.08mm pitch. This vertical, through-hole mount connector offers 16 contacts with bronze material and tin plating, rated for 15A maximum current and 300V AC. The green housing includes an interlock and screwless terminal block, with a closed end and UL94 V-0 flammability rating. Operating temperature range is -40°C to 110°C.
TE Connectivity 284065-8 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| Depth | 22.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 45.22mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284065-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.