TE Connectivity 284080-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Diameter | -1.7mm |
| Packaging | Strip |
| Radiation Hardening | No |
| Series | Multi-Lock |
| Tab Width | 1.78mm |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.