TE Connectivity 284088-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.094inch |
| Mating Tab Width | 0.071inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 4250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284088-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.