TE Connectivity 284134-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -30 |
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Manufacturer Series | 284134 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 284134-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.