
TE Connectivity 284303-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Diameter | 0.25inch |
| Length | 1.26inch |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 284303-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
